SMC Guided Air Cylinders - CXSM32-100 32mm Bore, CXSM Series, 100 mm Double Acting Acting

Subtotal (1 unit)*

£396.01

(exc. VAT)

£475.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£396.01

*price indicative

RS Stock No.:
895-461
Mfr. Part No.:
CXSM32-100
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Guided Air Cylinders

Bore Diameter

32mm

Series

CXSM

Action Type

Double Acting

Mount Type

Through Hole

Maximum Operating Pressure

0.7 MPa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Piston Rod Thread Size

1/8

Minimum Operating Temperature

-10°C

Guide Type

Slide Bearing

Piston Rod Thread Standard

Rc

Rod Type

Dual Rod

Maximum Piston Speed

600mm/s

Maximum Operating Temperature

60°C

Standards/Approvals

No

Weight

1.93kg

Stroke Length

100mm

Model Number

CXSM32-100

COO (Country of Origin):
CN
The SMC dual rod guided cylinder delivers smooth precise linear motion for automation tasks. Its dual piston design provides high output thrust in a Compact layout preventing rotation under heavy lateral loads

Dual rod cylinder with ball bearing slide enhances stability

Operates reliably up to 0.7MPa maximum pressure

Cleans room versions available for sensitive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy