SMC Guided Air Cylinders - CXSL6-20 6mm Bore, CXS Series, 20 mm Double Acting Acting
- RS Stock No.:
- 895-450
- Mfr. Part No.:
- CXSL6-20
- Brand:
- SMC
Subtotal (1 unit)*
£248.65
(exc. VAT)
£298.38
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £248.65 |
*price indicative
- RS Stock No.:
- 895-450
- Mfr. Part No.:
- CXSL6-20
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 6mm | |
| Series | CXS | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Piston Rod Thread Size | M5 | |
| Rod Type | Dual Rod | |
| Guide Type | Ball Bearing | |
| Minimum Operating Temperature | -10°C | |
| Piston Rod Thread Standard | M Thread | |
| Maximum Piston Speed | 300mm/s | |
| Maximum Operating Temperature | 60°C | |
| Weight | 95g | |
| Standards/Approvals | No | |
| Stroke Length | 20mm | |
| Model Number | CXSL6-20 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 6mm | ||
Series CXS | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Piston Rod Thread Size M5 | ||
Rod Type Dual Rod | ||
Guide Type Ball Bearing | ||
Minimum Operating Temperature -10°C | ||
Piston Rod Thread Standard M Thread | ||
Maximum Piston Speed 300mm/s | ||
Maximum Operating Temperature 60°C | ||
Weight 95g | ||
Standards/Approvals No | ||
Stroke Length 20mm | ||
Model Number CXSL6-20 | ||
- COO (Country of Origin):
- CN
The SMC dual rod guided cylinder delivers smooth precise linear motion for automation tasks. Its dual piston design provides high output thrust in a Compact layout preventing rotation under heavy lateral loads
Dual rod cylinder with ball bearing slide enhances stability
Operates reliably up to 0.7MPa maximum pressure
Cleans room versions available for sensitive environments
Related links
- SMC Guided Air Cylinders - CXSL6-40 6mm Bore 40 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSL25-20 25mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - CXSL6-50 6mm Bore 50 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSWM6-20 6mm Bore 20 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSL10-70 10mm Bore 70 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSL10-60 10mm Bore 60 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSL20-25 20mm Bore 25 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSL15-80 15mm Bore 90 mm Double Acting Acting
