SMC Pneumatic Compact Cylinder - CXSJL10-40 10mm Bore, CSXJ Series, 40 mm Double Acting Acting
- RS Stock No.:
- 846-327
- Mfr. Part No.:
- CXSJL10-40
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-327
- Mfr. Part No.:
- CXSJL10-40
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Compact Cylinder | |
| Bore Diameter | 10mm | |
| Series | CSXJ | |
| Action Type | Double Acting | |
| Mount Type | Horizontal and Vertical Mount | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Guide Type | Ball Bushing | |
| Rod Type | Dual Rod | |
| Piston Rod Thread Size | M5 | |
| Maximum Piston Speed | 800mm/s | |
| Minimum Operating Temperature | -10°C | |
| Piston Rod Thread Standard | Metric | |
| Maximum Operating Temperature | 60°C | |
| Height | 42mm | |
| Width | 15mm | |
| Length | 96mm | |
| Stroke Length | 40mm | |
| Model Number | CXSJL10-40 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Compact Cylinder | ||
Bore Diameter 10mm | ||
Series CSXJ | ||
Action Type Double Acting | ||
Mount Type Horizontal and Vertical Mount | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Guide Type Ball Bushing | ||
Rod Type Dual Rod | ||
Piston Rod Thread Size M5 | ||
Maximum Piston Speed 800mm/s | ||
Minimum Operating Temperature -10°C | ||
Piston Rod Thread Standard Metric | ||
Maximum Operating Temperature 60°C | ||
Height 42mm | ||
Width 15mm | ||
Length 96mm | ||
Stroke Length 40mm | ||
Model Number CXSJL10-40 | ||
- COO (Country of Origin):
- JP
The SMC Dual rod cylinder is a pneumatic component designed for precise and stable linear motion in industrial applications. It is suitable for Air operation and maintains consistent performance under demanding conditions.
Dual rod structure improves stability and prevents rotation
Double acting operation enables movement in both directions
Maximum operating pressure up to 0.7 MPa
Rubber bumper on both ends reduces impact
Related links
- SMC Pneumatic Compact Cylinder - CXSJL10-50 10mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - CXSJM20-75 20mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - CXSJL15-20 15mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - CXSJM32-20 32mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - CXSJM32-75 32mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - CXSJM25-20 25mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - CXSJL15-10 15mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSJM10-40 10mm Bore 40 mm Double Acting Acting
