SMC Pneumatic Guided Cylinder - 12mm Bore, CQM Series, 20 mm Double Acting Acting

Subtotal (1 unit)*

£62.10

(exc. VAT)

£74.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.10

*price indicative

RS Stock No.:
778-692
Mfr. Part No.:
CDQMB12-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

12mm

Series

CQM

Action Type

Double Acting

Mount Type

Through Hole

Maximum Operating Pressure

1 Mpa

Cushioning Type

Rubber

Body Material

Aluminium Alloy

Minimum Operating Temperature

-10°C

Guide Type

Slide Bearing

Maximum Piston Speed

500mm/s

Rod Type

Single

Maximum Operating Temperature

70°C

Height

25mm

Weight

69g

Standards/Approvals

No

Width

25mm

Stroke Length

20mm

Length

51.5mm

SMC CQM Compact Guided/Guide Rod Cylinder


SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series cylinders. The non-rotatable cylinders feature a hard anodized aluminium body, and are available as double-acting units with a magnetic piston as standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy