SMC Pneumatic Compact Cylinder - CQMB32TF-10, 32mm Bore, 10mm Stroke, CDQ Series, Double Acting
- RS Stock No.:
- 389-443
- Mfr. Part No.:
- CQMB32TF-10
- Brand:
- SMC
Subtotal (1 unit)*
£66.65
(exc. VAT)
£79.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.65 |
*price indicative
- RS Stock No.:
- 389-443
- Mfr. Part No.:
- CQMB32TF-10
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 10mm | |
| Bore | 32mm | |
| Manufacturer Series | CDQ | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Model Number p | CQMB32TF-10 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 10mm | ||
Bore 32mm | ||
Manufacturer Series CDQ | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Model Number p CQMB32TF-10 | ||
- COO (Country of Origin):
- JP
The SMC Compact pneumatic cylinder, designed for precise motion control in limited spaces. It features a double-acting mechanism with a built-in guide rod for enhanced stability.
Through hole mounting for easy installation
Lightweight aluminum body for durability
Lightweight aluminum body for durability
Related links
- SMC Pneumatic Compact Cylinder - CQMB16-10 10mm Stroke Double Acting
- SMC Double Acting Cylinder - 32mm Bore CDQ Series, Double Acting
- SMC Double Acting Cylinder - 40mm Bore CDQ Series, Double Acting
- SMC Pneumatic Compact Cylinder - CDQMB12-25 25mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQMA50TF-25 25mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore CDQ Series, Double Acting
- SMC Double Acting Cylinder - 32mm Bore CDQ Series, Double Acting
- SMC Double Acting Cylinder - 32mm Bore CDQ Series, Double Acting
