SMC Pneumatic Compact Cylinder - CDQMA50TF-25, 50mm Bore, 25mm Stroke, CDQ Series, Double Acting
- RS Stock No.:
- 389-191
- Mfr. Part No.:
- CDQMA50TF-25
- Brand:
- SMC
Subtotal (1 unit)*
£117.32
(exc. VAT)
£140.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.32 |
*price indicative
- RS Stock No.:
- 389-191
- Mfr. Part No.:
- CDQMA50TF-25
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 25mm | |
| Bore | 50mm | |
| Manufacturer Series | CDQ | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Model Number p | CDQMA50TF-25 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 25mm | ||
Bore 50mm | ||
Manufacturer Series CDQ | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Model Number p CDQMA50TF-25 | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder designed for precise motion control in limited spaces. It features a double-acting mechanism with a built-in guide rod for enhanced stability.
Through hole mounting for easy installation
Lightweight aluminum body for durability
Lightweight aluminum body for durability
Related links
- SMC Pneumatic Compact Cylinder - CDQMB12-25 25mm Stroke Double Acting
- Norgren Pneumatic Compact Cylinder - RA/192050/MX/25 25mm Stroke Double Acting
- Norgren Pneumatic Compact Cylinder - RA/192050/M/25 25mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - EMGQM50-25 25mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore C55 Series, Double Acting
- SMC Double Acting Cylinder - 25mm Bore CDQ Series, Double Acting
- SMC Double Acting Cylinder - 12mm Bore CDQ Series, Double Acting
- SMC Double Acting Cylinder - 32mm Bore CDQ Series, Double Acting
