SMC Pneumatic Compact Cylinder - MGPM32TF-100AZ, 32mm Bore, 100mm Stroke, MGP Series, Double Acting
- RS Stock No.:
- 389-294
- Mfr. Part No.:
- MGPM32TF-100AZ
- Brand:
- SMC
Subtotal (1 unit)*
£390.80
(exc. VAT)
£468.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £390.80 |
*price indicative
- RS Stock No.:
- 389-294
- Mfr. Part No.:
- MGPM32TF-100AZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 100mm | |
| Bore | 32mm | |
| Manufacturer Series | MGP | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Model Number p | MGPM32TF-100AZ | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 100mm | ||
Bore 32mm | ||
Manufacturer Series MGP | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Model Number p MGPM32TF-100AZ | ||
- COO (Country of Origin):
- JP
The SMC compact and versatile cylinder is designed to enhance operational efficiency in various industrial applications. With a robust construction, it offers reliable performance even in demanding environments. The product's low profile allows for easy integration into existing systems, making it ideal for restricted spaces. Engineered with precision, it ensures consistent and smooth operation, promoting an extended service life. Whether for automation or intricate machinery, this cylinder is a key player in driving productivity and is suitable for a range of uses. Its thoughtful design prioritises user convenience, ensuring straightforward installation and maintenance, ultimately enhancing workflow within any operational setting.
Compact design for easy installation in tight spaces
Robust materials ensure durability in rigorous environments
Engineered for smooth operation, maintaining high performance
Low maintenance requirements, contributing to reduced downtime
Wide application range, suitable for diverse industrial needs
Robust materials ensure durability in rigorous environments
Engineered for smooth operation, maintaining high performance
Low maintenance requirements, contributing to reduced downtime
Wide application range, suitable for diverse industrial needs
Related links
- SMC Pneumatic Guided Cylinder - 32mm Bore MGP Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - MGPL32TF-100Z 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGPM20TF-100AZ 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGPM25 100mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - MGPM32TF-25Z-XC6A 25mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - MGPM40TF-100Z 100mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - MGPL20TF-100Z 100mm Stroke Double Acting
