SMC Pneumatic Compact Cylinder - MGPL20TF-20Z, 20mm Bore, 20mm Stroke, MGP Series, Double Acting
- RS Stock No.:
- 389-284
- Mfr. Part No.:
- MGPL20TF-20Z
- Brand:
- SMC
Subtotal (1 unit)*
£248.94
(exc. VAT)
£298.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £248.94 |
*price indicative
- RS Stock No.:
- 389-284
- Mfr. Part No.:
- MGPL20TF-20Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 20mm | |
| Bore | 20mm | |
| Manufacturer Series | MGP | |
| Action | Double | |
| Bearing Type | Ball Bearing | |
| Model Number p | MGPL20TF-20Z | |
Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 20mm | ||
Bore 20mm | ||
Manufacturer Series MGP | ||
Action Double | ||
Bearing Type Ball Bearing | ||
Model Number p MGPL20TF-20Z | ||
- COO (Country of Origin):
- JP
The SMC MGPL series cylinder is designed to meet the diverse needs of automation in various industrial settings. This compact actuator offers exceptional performance and reliability, ensuring that it can handle a wide range of applications. Its lightweight yet durable construction allows for easy installation and integration into existing systems. Featuring a modern design, this cylinder not only maximises efficiency but also enhances the overall performance of machinery when precision and control are crucial. The MGPL series stands out for its versatility, catering to specific operational requirements while supporting increased productivity in manufacturing processes.
Compact design optimises space without sacrificing performance
Durable materials ensure long-lasting operation under demanding conditions
Lightweight construction facilitates straightforward installation
Designed to maximise efficiency in operational workflows
Versatile applications enhance productivity across various industrial sectors
Durable materials ensure long-lasting operation under demanding conditions
Lightweight construction facilitates straightforward installation
Designed to maximise efficiency in operational workflows
Versatile applications enhance productivity across various industrial sectors
Related links
- SMC Pneumatic Compact Cylinder - MGPL20TF-30Z 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - MGPL20TF-100Z 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGPL20-20Z 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore MGP Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore MGP Series, Double Acting
- SMC Pneumatic Compact Cylinder - MGPL25TF-20Z 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - MGPL12-20Z 20mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGPL25-20Z 20mm Stroke Double Acting
