SMC Pneumatic Guided Cylinder - MXH6-60Z, 6mm Bore, 60mm Stroke, MXH Series, Double Acting
- RS Stock No.:
- 370-388
- Mfr. Part No.:
- MXH6-60Z
- Brand:
- SMC
Subtotal (1 unit)*
£225.76
(exc. VAT)
£270.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £225.76 |
*price indicative
- RS Stock No.:
- 370-388
- Mfr. Part No.:
- MXH6-60Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 60mm | |
| Bore | 6mm | |
| Manufacturer Series | MXH | |
| Action | Double | |
| Bearing Type | Cross Roller Guide | |
| Model Number p | MXH6-60Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 60mm | ||
Bore 6mm | ||
Manufacturer Series MXH | ||
Action Double | ||
Bearing Type Cross Roller Guide | ||
Model Number p MXH6-60Z | ||
- COO (Country of Origin):
- JP
The SMC compact slide is engineered to offer outstanding precision and superior linear motion in demanding applications. Designed for versatility, the design incorporates an endless track linear guide that maximises rigidity and non-rotating accuracy, making it an ideal choice for high-speed operations. The lightweight yet robust construction ensures dependable performance across various environments, while innovative design features facilitate optimal force distribution. With long stroke capability and made-to-order options, it addresses the specific needs of automation setups with ease. Perfect for precise positioning tasks, this compact slide excels in offering efficiency and reliability, empowering your operations.
Proven endless track technology enhances rigidity and linearity
Long stroke lengths enable diverse application options
Tapered seals provide effective protection against contamination
Airborne lubrication eliminates the need for grease, reducing maintenance
Available with customised configurations for tailored solutions
Compact size facilitates installation in space-constrained environments
Low-speed cylinder option boosts operational flexibility
Multiple auto switch compatibility supports advanced sensing needs
Cushioned bumpers enhance durability and minimise wear
Ability to mount from various angles adds installation versatility
Long stroke lengths enable diverse application options
Tapered seals provide effective protection against contamination
Airborne lubrication eliminates the need for grease, reducing maintenance
Available with customised configurations for tailored solutions
Compact size facilitates installation in space-constrained environments
Low-speed cylinder option boosts operational flexibility
Multiple auto switch compatibility supports advanced sensing needs
Cushioned bumpers enhance durability and minimise wear
Ability to mount from various angles adds installation versatility
Related links
- SMC Pneumatic Guided Cylinder - MXH6-10Z 10mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXH6-50Z 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXH6-25Z 25mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXH20-60Z 60mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXH10-60Z 60mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MXH Series, Double Acting
- SMC Pneumatic Compact Cylinder - 6mm Bore MXH Series, Double Acting
- SMC Pneumatic Compact Cylinder - 6mm Bore MXH Series, Double Acting
