SMC Pneumatic Guided Cylinder - MXH20-60Z, 20mm Bore, 60mm Stroke, MXH Series, Double Acting
- RS Stock No.:
- 368-216
- Mfr. Part No.:
- MXH20-60Z
- Brand:
- SMC
Subtotal (1 unit)*
£370.09
(exc. VAT)
£444.11
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £370.09 |
*price indicative
- RS Stock No.:
- 368-216
- Mfr. Part No.:
- MXH20-60Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 60mm | |
| Bore | 20mm | |
| Manufacturer Series | MXH | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Model Number p | MXH20-60Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 60mm | ||
Bore 20mm | ||
Manufacturer Series MXH | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Model Number p MXH20-60Z | ||
- COO (Country of Origin):
- JP
The SMC compact slide series MXH offers an innovative solution for various automation applications, engineered for superior performance and reliability. Featuring an endless track linear guide, this model ensures remarkable rigidity and accurate linear motion, catering to the precise needs of modern industrial environments. With a stroke length of up to 60 mm, it elegantly combines strength and versatility. This advanced design not only optimizes operation speeds but also maintains non-rotating accuracy, making it ideal for projects where precision is paramount. Built with durable materials and robust construction, the compact slide ensures longevity and consistent operation, even under demanding conditions. Enjoy seamless integration into your existing systems while benefitting from its lightweight and compact configuration. Experience the future of automation with the MXH series, designed to enhance efficiency and streamline your workflows.
Endless track linear guide enhances stability and performance
Remarkable non-rotating accuracy for consistent precision
Robust aluminium alloy construction ensures durability
Versatile installation options to meet diverse operational needs
Seamless integration with auto switches for intelligent automation
Optimised for maximum speed capabilities without compromising accuracy
Low-profile design allows for space-saving installations
Ideal for various applications, from material handling to precision assembly
Remarkable non-rotating accuracy for consistent precision
Robust aluminium alloy construction ensures durability
Versatile installation options to meet diverse operational needs
Seamless integration with auto switches for intelligent automation
Optimised for maximum speed capabilities without compromising accuracy
Low-profile design allows for space-saving installations
Ideal for various applications, from material handling to precision assembly
Related links
- SMC Pneumatic Guided Cylinder - MXH20-25Z 25mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXH20-50Z 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXH20-15Z 15mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXH20-30Z 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXH10-60Z 60mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MXH Series, Double Acting
- SMC Pneumatic Guided Cylinder - MXH6-60Z 60mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MXH Series, Double Acting
