SMC Pneumatic Guided Cylinder - MGPM32TF-125AZ 32mm Bore, MGPM Series, 125 mm Double Acting Acting

Subtotal (1 unit)*

£400.86

(exc. VAT)

£481.03

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£400.86

*price indicative

RS Stock No.:
370-237
Mfr. Part No.:
MGPM32TF-125AZ
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

32mm

Series

MGPM

Action Type

Double Acting

Mount Type

Top Mount, Side, Bottom

Maximum Operating Pressure

1 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Cushioning at Both Ends

Guide Type

Slide Bearing

Piston Rod Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Piston Speed

500mm/s

Maximum Operating Temperature

60°C

Weight

2.88kg

Standards/Approvals

RoHS

Stroke Length

125mm

Model Number

MGPM32TF-125AZ

The SMC Compact guided cylinder form new style MGP Series has a shorter guide rod and thinner plate resulting in a weight reduction of up to 17 percent over the original MGP. The series is designed for high side load applications found in material handling, lifting and stopping. The cylinder utilizes an ultra compact design by incorporating the cylinder body as part of the guide body. As the stroke length increases, so does the bearing length, thus enhancing the cylinders load bearing capacity.

Space saving

Auto switch capable

Higher load capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy