SMC Pneumatic Guided Cylinder - CXSM6-30, 6mm Bore, 30mm Stroke, CXSM Series, Double Acting
- RS Stock No.:
- 369-984
- Mfr. Part No.:
- CXSM6-30
- Brand:
- SMC
Subtotal (1 unit)*
£147.64
(exc. VAT)
£177.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £147.64 |
*price indicative
- RS Stock No.:
- 369-984
- Mfr. Part No.:
- CXSM6-30
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 30mm | |
| Bore | 6mm | |
| Manufacturer Series | CXSM | |
| Action | Double | |
| Bearing Type | Linear | |
| Model Number p | CXSM6-30 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 30mm | ||
Bore 6mm | ||
Manufacturer Series CXSM | ||
Action Double | ||
Bearing Type Linear | ||
Model Number p CXSM6-30 | ||
- COO (Country of Origin):
- CN
The SMC CXS Series Twin rod cylinder is very compact and has a very accurate non rotating specification. It is suited for accurate pick and place applications or light duty material handling. The CXS can be used with either reed or solid state switches.
Smooth guide model
Auto switches available
Available in clean room versions
Auto switches available
Available in clean room versions
Related links
- SMC Pneumatic Guided Cylinder - CXSM6-40 40mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - CXSM32-30 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore CXSM Series
- SMC Pneumatic Guided Cylinder - 15mm Bore CXSM Series
- SMC Pneumatic Guided Cylinder - 10mm Bore CXSM Series
- SMC Pneumatic Guided Cylinder - MXS6L-30 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXQ6-30 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 6mm Bore MXS Series, Double Acting
