SMC Pneumatic Guided Cylinder - MGF63TF-30, 63mm Bore, 30mm Stroke, MFG Series, Double Acting
- RS Stock No.:
- 369-723
- Mfr. Part No.:
- MGF63TF-30
- Brand:
- SMC
Subtotal (1 unit)*
£857.95
(exc. VAT)
£1,029.54
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £857.95 |
*price indicative
- RS Stock No.:
- 369-723
- Mfr. Part No.:
- MGF63TF-30
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 30mm | |
| Bore | 63mm | |
| Manufacturer Series | MFG | |
| Action | Double | |
| Bearing Type | Linear | |
| Model Number p | MGF63TF-30 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 30mm | ||
Bore 63mm | ||
Manufacturer Series MFG | ||
Action Double | ||
Bearing Type Linear | ||
Model Number p MGF63TF-30 | ||
- COO (Country of Origin):
- JP
The SMC Low-profile guide table designed for precise motion control and excellent load resistance in pneumatic systems. Its compact design and advanced features make it suitable for various industrial applications.
Durable construction
Cleanroom compatibility
Cleanroom compatibility
Related links
- SMC Pneumatic Guided Cylinder - MGF63TF-50 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGF63-30 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - JMGPM16-30 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - EMGQM25-30 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - JMGPM25-30 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS6L-30 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXF8-30 30mm Stroke Double Acting
