SMC Pneumatic Guided Cylinder - MXS20-50 20 mm Bore, MXS Series, 50 mm Double Acting Acting
- RS Stock No.:
- 369-320
- Mfr. Part No.:
- MXS20-50
- Brand:
- SMC
Subtotal (1 unit)*
£399.93
(exc. VAT)
£479.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £399.93 |
*price indicative
- RS Stock No.:
- 369-320
- Mfr. Part No.:
- MXS20-50
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Size | 20 mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Linear | |
| Maximum Piston Speed | 500mm/s | |
| Rod Type | Dual Piston Rod | |
| Maximum Operating Temperature | 60°C | |
| Weight | 1.3kg | |
| Standards/Approvals | RoHS | |
| Width | 45.5 mm | |
| Stroke Length | 50mm | |
| Length | 122mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Size 20 mm | ||
Series MXS | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Guide Type Linear | ||
Maximum Piston Speed 500mm/s | ||
Rod Type Dual Piston Rod | ||
Maximum Operating Temperature 60°C | ||
Weight 1.3kg | ||
Standards/Approvals RoHS | ||
Width 45.5 mm | ||
Stroke Length 50mm | ||
Length 122mm | ||
- COO (Country of Origin):
- JP
The SMC Guided Cylinder designed for precision motion control, featuring an integrated slide table for smooth and reliable operation. Its compact structure and robust design make it a versatile solution for industrial applications demanding consistent performance in limited spaces.
Cross roller bearings delivering exceptional accuracy and stability
Dual rod mechanism providing steady and efficient functionality
Compact build ideal for space constrained setups
Durable construction ensuring reliable performance under challenging conditions
Related links
- SMC Pneumatic Guided Cylinder - MXS20-50 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS20-50B 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS20-50A 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS20-40AS 40mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS20-150B 150mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS20-40 40mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS20-20A 20mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS20-20AS 20mm Stroke Double Acting
