SMC Pneumatic Guided Cylinder - MXS20-40AS 20 mm Bore, MXS Series, 40 mm Double Acting Acting
- RS Stock No.:
- 369-319
- Mfr. Part No.:
- MXS20-40AS
- Brand:
- SMC
Subtotal (1 unit)*
£399.67
(exc. VAT)
£479.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £399.67 |
*price indicative
- RS Stock No.:
- 369-319
- Mfr. Part No.:
- MXS20-40AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Size | 20 mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Linear | |
| Rod Type | Dual Piston Rod | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 1.2kg | |
| Width | 45.5 mm | |
| Length | 107mm | |
| Stroke Length | 40mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Size 20 mm | ||
Series MXS | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Guide Type Linear | ||
Rod Type Dual Piston Rod | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 1.2kg | ||
Width 45.5 mm | ||
Length 107mm | ||
Stroke Length 40mm | ||
- COO (Country of Origin):
- JP
The SMC Guided Cylinder built for precision and efficiency, incorporating a slide table to ensure smooth motion control. Its compact and durable design makes it well-suited for industrial tasks where reliability and space optimization are paramount.
Cross roller bearings enhancing rigidity and motion accuracy
Dual rod structure providing stable and consistent operation
Streamlined design ideal for installations in confined spaces
Rugged construction ensuring dependable performance in demanding applications
Related links
- SMC Pneumatic Guided Cylinder - MXS20-40 40mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS20-150B 150mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS20-50B 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS20-50A 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS20-50 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS20-20A 20mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS20-20AS 20mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS20-125 125mm Stroke Double Acting
