SMC Pneumatic Guided Cylinder - MGF63-50, 63mm Bore, 50mm Stroke, MGF Series, Double Acting
- RS Stock No.:
- 368-874
- Mfr. Part No.:
- MGF63-50
- Brand:
- SMC
Subtotal (1 unit)*
£900.60
(exc. VAT)
£1,080.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £900.60 |
*price indicative
- RS Stock No.:
- 368-874
- Mfr. Part No.:
- MGF63-50
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 50mm | |
| Bore | 63mm | |
| Manufacturer Series | MGF | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Model Number p | MGF63-50 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 50mm | ||
Bore 63mm | ||
Manufacturer Series MGF | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Model Number p MGF63-50 | ||
- COO (Country of Origin):
- CN
The SMC Low-profile guide table designed for precise motion control and excellent load resistance in pneumatic systems. Its compact design and advanced features make it suitable for various industrial applications.
Durable construction
Cleanroom compatibility
Cleanroom compatibility
Related links
- SMC Pneumatic Guided Cylinder - MGF63TF-50 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGF63-30 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGF100TF-50 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGF40TF-50 50mm Stroke, MGF Series
- SMC Pneumatic Guided Cylinder - 63mm Bore CQM63 Series, Double Acting
- Festo Pneumatic Guided Cylinder - 170954 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-63-50-P-A-KF-F1A 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-63-50-P-A-GF-F1A 50mm Stroke Double Acting
