SMC Pneumatic Guided Cylinder - MXQ16A-10Z 16mm Bore, MXQ Series, 10 mm Double Acting Acting
- RS Stock No.:
- 368-754
- Mfr. Part No.:
- MXQ16A-10Z
- Brand:
- SMC
Subtotal (1 unit)*
£310.05
(exc. VAT)
£372.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £310.05 |
*price indicative
- RS Stock No.:
- 368-754
- Mfr. Part No.:
- MXQ16A-10Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | MXQ | |
| Action Type | Double Acting | |
| Mount Type | Lateral, Vertical | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Rod Type | Dual Rod | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Linear | |
| Piston Rod Thread Standard | Metric | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 480g | |
| Stroke Length | 10mm | |
| Model Number | MXQ16A-10Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series MXQ | ||
Action Type Double Acting | ||
Mount Type Lateral, Vertical | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Rod Type Dual Rod | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Guide Type Linear | ||
Piston Rod Thread Standard Metric | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 480g | ||
Stroke Length 10mm | ||
Model Number MXQ16A-10Z | ||
- COO (Country of Origin):
- JP
The SMC Precision Slide is ideal for applications requiring closely held parallelism and perpendicular specifications. The table and bearing guide are integrated into one precisely machined part made of hardened stainless steel. This minimizes tolerance stack-up associated with multiple part assemblies, and affords height tolerances of /-0.05mm. The bearing is a recirculating linear guide in a stainless steel housing.
Built in guide rail
Auto switch capable
Body mounting through-hole
Improved strength
Related links
- SMC Pneumatic Guided Cylinder - MXQ16A-40Z 16mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ16A-100Z 16mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ16-10 16mm Bore 10 mm Double Acting Acting
- SMC Guide Cylinder - MXQ16-10B 16mm Bore 10 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPA16 10Z 16mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 8mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ12A-10Z 12mm Bore 10 mm Double Acting Acting
