Festo Pneumatic Guided Cylinder - DGSS-16-25-E1A, 16mm Bore, 25mm Stroke, DGSS Series, Double Acting
- RS Stock No.:
- 351-543
- Mfr. Part No.:
- DGSS-16-25-E1A
- Brand:
- Festo
Subtotal (1 unit)*
£242.33
(exc. VAT)
£290.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £242.33 |
*price indicative
- RS Stock No.:
- 351-543
- Mfr. Part No.:
- DGSS-16-25-E1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Stroke | 25mm | |
| Bore | 16mm | |
| Manufacturer Series | DGSS | |
| Action | Double | |
| Bearing Type | Ball Bearing | |
| Model Number p | DGSS-16-25-E1A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Stroke 25mm | ||
Bore 16mm | ||
Manufacturer Series DGSS | ||
Action Double | ||
Bearing Type Ball Bearing | ||
Model Number p DGSS-16-25-E1A | ||
- COO (Country of Origin):
- CN
The Festo Mini Slide is engineered to deliver precision and reliability in motion control applications. Its compact design offers versatility for integration in various setups, allowing it to function optimally under diverse conditions. With features such as double-acting operation and elastomer cushioning, this slide provides enhanced performance and durability. Designed with high-quality materials, it tackles high levels of stress while ensuring consistent operation over time. Perfect for applications requiring accurate positioning and robust construction, this mini slide truly embodies advanced engineering.
Double acting mode of operation ensures efficient performance
Compact size optimises space utilisation in confined setups
Recirculating ball bearing guide enhances stability and reduces wear
Elastomer cushioning protects against impact and enhances longevity
Wide operating pressure range provides adaptability to various systems
High corrosion resistance for improved durability in diverse environments
RoHS compliant materials ensure adherence to environmental standards
Compact size optimises space utilisation in confined setups
Recirculating ball bearing guide enhances stability and reduces wear
Elastomer cushioning protects against impact and enhances longevity
Wide operating pressure range provides adaptability to various systems
High corrosion resistance for improved durability in diverse environments
RoHS compliant materials ensure adherence to environmental standards
Related links
- Festo Pneumatic Guided Cylinder - DGSS-16-40-E1A 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-16-20-E1A 20mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-16-60-E1A 60mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-16-50-E1A 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-16-5-E1A 5mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-16-15-E1A 15mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-16-30-E1A 30mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-16-10-E1A 10mm Stroke Double Acting
