Festo Pneumatic Guided Cylinder - 8100659 32mm Bore, DGTZ Series, 30 mm Double Acting Acting

Subtotal (1 unit)*

£330.64

(exc. VAT)

£396.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£330.64

*price indicative

RS Stock No.:
351-236
Mfr. Part No.:
DGTZ-GF-32-30-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

32mm

Series

DGTZ

Action Type

Double Acting

Maximum Operating Pressure

0.8 Mpa

Cushioning Type

Elastic

Body Material

Anodised Wrought Aluminium Alloy

Guide Type

Plain Bearing

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Weight

1.22kg

Height

36mm

Width

94mm

Standards/Approvals

RoHS, VDMA24364 zone III, Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4)

Stroke Length

30mm

Length

97mm

Model Number

8100659

COO (Country of Origin):
CN
The Festo Twin Cylinder excels in delivering reliable performance and flexibility in various environments. Designed with precision engineering, this product is ideal for dynamic applications that demand robust functionality. With features such as elastic cushioning and a plain-bearing guide, it offers exceptional operational smoothness. This device operates efficiently under controlled conditions, assisting in tasks that require precise movements and dependable force generation, making it an essential component in automation systems.

Double acting mode allows for effective and precise control during operation

Elastic cushioning at both ends minimises impact extending the lifespan of the actuator

RoHS compliant materials ensure environmental responsibility and safety

Versatile mounting position adds flexibility for various installation requirements

Proximity switch position detection enables accurate monitoring of cylinder position

Anodised aluminium housing enhances durability and resistance to corrosive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy