Festo Pneumatic Guided Cylinder - DGSS-6-15-E1A, 6mm Bore, 15mm Stroke, DGSS Series, Double Acting
- RS Stock No.:
- 344-267
- Mfr. Part No.:
- DGSS-6-15-E1A
- Brand:
- Festo
Subtotal (1 unit)*
£179.46
(exc. VAT)
£215.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £179.46 |
*price indicative
- RS Stock No.:
- 344-267
- Mfr. Part No.:
- DGSS-6-15-E1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Stroke | 15mm | |
| Bore | 6mm | |
| Manufacturer Series | DGSS | |
| Action | Double | |
| Bearing Type | Ball Bearing | |
| Model Number p | DGSS-6-15-E1A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Stroke 15mm | ||
Bore 6mm | ||
Manufacturer Series DGSS | ||
Action Double | ||
Bearing Type Ball Bearing | ||
Model Number p DGSS-6-15-E1A | ||
- COO (Country of Origin):
- CN
The Festo mini slide represents cutting-edge engineering tailored for demanding applications. Designed with precision, this double-acting slide offers exceptional performance and reliability within confined spaces. It boasts features like elastomer cushioning and a recirculating ball bearing guide, ensuring smooth operation even under varying loads. The meticulously crafted housing from wrought aluminum alloy, paired with a robust stainless steel piston rod, guarantees durability and resilience against wear. Operating smoothly within a temperature range of -10 °C to 60 °C, this slide is particularly suited for applications ranging from industrial automation to cleanroom environments, making it an essential component for those requiring both functionality and compliance with stringent standards.
Double-acting design ensures high efficiency during operation
Elastomer cushioning provides effective shock absorption
Recirculating ball bearing guide guarantees smooth low-friction motion
The compact design allows installation in tight spaces
Featuring corrosion resistance class CRC 1 for enhanced longevity
Materials used conform to RoHS standards which ensuring environmental safety
Proximity switch capability allows precise position detection
Elastomer cushioning provides effective shock absorption
Recirculating ball bearing guide guarantees smooth low-friction motion
The compact design allows installation in tight spaces
Featuring corrosion resistance class CRC 1 for enhanced longevity
Materials used conform to RoHS standards which ensuring environmental safety
Proximity switch capability allows precise position detection
Related links
- Festo Pneumatic Guided Cylinder - DGSS-20-15-E1A 15mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-10-15-E1A 15mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-16-15-E1A 15mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-6-50-E1A 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-6-40-E1A 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-6-20-E1A 20mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-6-10-E1A 10mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-6-60-E1A 60mm Stroke Double Acting
