RS PRO Pneumatic Guided Cylinder - 16mm Bore, 100mm Stroke, Double Acting
- RS Stock No.:
- 291-873
- Brand:
- RS PRO
Subtotal (1 unit)*
£242.35
(exc. VAT)
£290.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £242.35 |
*price indicative
- RS Stock No.:
- 291-873
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 100mm | |
| Bore | 16mm | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Cushioning Type | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 100mm | ||
Bore 16mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- PL
RS PRO Double Action Pneumatic Guided Cylinder, 100mm Stroke, 179 x 58 x 20mm
This RS PRO Double Piston Cylinder is designed for precise and reliable pneumatic applications. With a 100mm stroke, it offers high non-rotating precision and low deflection, making it ideal for precise guiding tasks. The cylinder's versatile mounting options and dual air intake and outlet groups enhance its adaptability in various setups.
Features and Benefits
High non-rotating precision: Ensures accurate and stable operation
Multi-position mounting: Mounting holes on three sides for flexible installation
Dual air intake and outlet: Allows for versatile pneumatic connections
Adjustable stroke bumper: Reduces impact and allows stroke adjustment
Twin-rod design: Provides stability and prevents rotation
Multi-position mounting: Mounting holes on three sides for flexible installation
Dual air intake and outlet: Allows for versatile pneumatic connections
Adjustable stroke bumper: Reduces impact and allows stroke adjustment
Twin-rod design: Provides stability and prevents rotation
Applications
Automation systems
Manufacturing equipment
Robotics
Precision machinery
Manufacturing equipment
Robotics
Precision machinery
Additional Information
Magnetic switch slots: Facilitates easy integration of sensors
Pneumatic connection: M5 for secure and standardised fittings
Operating temperature range: -20°C to 80°C for diverse environments
Maximum operating pressure: 10 bar for robust performance
Cushioning type: Rubber for smooth operation and reduced wear
Dimensions: 179 x 58 x 20mm, Weight: 540g for compact and lightweight design
Bore size: 16mm for optimal performance in various applications.
Pneumatic connection: M5 for secure and standardised fittings
Operating temperature range: -20°C to 80°C for diverse environments
Maximum operating pressure: 10 bar for robust performance
Cushioning type: Rubber for smooth operation and reduced wear
Dimensions: 179 x 58 x 20mm, Weight: 540g for compact and lightweight design
Bore size: 16mm for optimal performance in various applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MGPL Series, Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MXQB Series, Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MXS Series, Double Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
