RS PRO Pneumatic Guided Cylinder - 16mm Bore, 40mm Stroke, Double Acting

Subtotal (1 unit)*

£214.72

(exc. VAT)

£257.66

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£214.72

*price indicative

RS Stock No.:
291-869
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Stroke

40mm

Bore

16mm

Action

Double

Bearing Type

Slide Bearing

Cushioning Type

Rubber

COO (Country of Origin):
PL

RS PRO Double Action Pneumatic Guided Cylinder, 40mm Stroke, 119 x 58 x 20mm


This RS PRO Double Rod Cylinder is designed for precise linear motion applications. With a 40mm stroke, it offers high non-rotating precision and low deflection, making it ideal for tasks requiring accurate guidance. The cylinder's design allows for versatile mounting options, enhancing its adaptability in various industrial settings.

Features and Benefits


Twin-rod cylinder: Provides stability and precision in linear motion applications
Can be mounted from four directions: Offers flexibility in installation
Magnetic switch slots around the cylinder body: Facilitates easy integration of sensors
Can be mounted the workpiece from three directions: Enhances versatility in application
Bumper in front of the barrel: Adjusts stroke and reduces impact

Applications


Automation systems
Manufacturing equipment
Precision machinery

Additional Information


Pneumatic Connection: M5
Maximum Operating Pressure: 10bar
Cushioning Type: Rubber
Operating Temperature Range: -20°C to 80°C
Dimensions: 119 x 58 x 20mm
Weight: 360g
Bore: 16mm
Action: Double
Bearing Type: Slide Bearing

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links