RS PRO Pneumatic Guided Cylinder - 16mm Bore, 30mm Stroke, Double Acting
- RS Stock No.:
- 291-867
- Brand:
- RS PRO
Subtotal (1 unit)*
£205.31
(exc. VAT)
£246.37
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £205.31 |
*price indicative
- RS Stock No.:
- 291-867
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 30mm | |
| Bore | 16mm | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Cushioning Type | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 30mm | ||
Bore 16mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- PL
RS PRO Double Action Pneumatic Guided Cylinder, 30mm Stroke,109 x 58 x 20mm
This RS PRO Double Rod Cylinder is designed for precise linear motion applications. With a 30mm stroke and a robust twin-rod design, it ensures high non-rotating precision and minimal deflection, making it ideal for precision guiding tasks. The cylinder's versatile mounting options and adjustable stroke provide flexibility and ease of installation.
Features and Benefits
Twin-rod cylinder: Provides stability and precision in linear motion applications
Can be mounted from four directions: Offers versatile installation options
Magnetic switch slots around the cylinder body: Facilitates easy integration of position sensors
Can be mounted the workpiece from three directions: Enhances flexibility in application setups
Bumper in front of the barrel: Adjusts stroke and reduces impact for smoother operation
Can be mounted from four directions: Offers versatile installation options
Magnetic switch slots around the cylinder body: Facilitates easy integration of position sensors
Can be mounted the workpiece from three directions: Enhances flexibility in application setups
Bumper in front of the barrel: Adjusts stroke and reduces impact for smoother operation
Applications
Automation systems
Robotics
Precision machinery
Material handling equipment
Robotics
Precision machinery
Material handling equipment
Additional Information
Pneumatic Connection: M5
Maximum Operating Pressure: 10 bar
Cushioning Type: Rubber
Operating Temperature Range: -20°C to 80°C
Dimensions: 109 x 58 x 20mm
Weight: 330g
Bore: 16mm
Action: Double
Bearing Type: Slide Bearing
Stroke: 30mm
Maximum Operating Pressure: 10 bar
Cushioning Type: Rubber
Operating Temperature Range: -20°C to 80°C
Dimensions: 109 x 58 x 20mm
Weight: 330g
Bore: 16mm
Action: Double
Bearing Type: Slide Bearing
Stroke: 30mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore SGM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MXS Series, Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MXQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MGP Series, Double Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 6mm Bore Double Acting
