RS PRO Pneumatic Guided Cylinder - 32mm Bore, 200mm Stroke, Double Acting
- RS Stock No.:
- 291-842
- Brand:
- RS PRO
Subtotal (1 unit)*
£481.27
(exc. VAT)
£577.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £481.27 |
*price indicative
- RS Stock No.:
- 291-842
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 200mm | |
| Bore | 32mm | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Cushioning Type | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 200mm | ||
Bore 32mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- PL
RS PRO Double Action Pneumatic Guided Cylinder, 200mm Stroke, 312 x 98 x 38mm
The RS PRO Pneumatic Guided Cylinder is designed for precision applications requiring controlled linear motion. With a 32mm bore and 200mm stroke, this double-acting cylinder is ideal for tasks demanding high accuracy and minimal deflection. Its robust construction ensures reliable performance in various industrial settings.
Features and Benefits
High non-rotating precision: Ensures minimal deflection of the piston rod, suitable for precise guidance
Mounting holes on three sides: Facilitates versatile multi-position mounting
Dual air intake and outlet: Offers flexibility in pneumatic connections
Adjustable bumper: Allows stroke adjustment and impact reduction
Twin-rod design: Enhances stability and load capacity
Magnetic switch slots: Enables easy integration of position sensors
Mounting holes on three sides: Facilitates versatile multi-position mounting
Dual air intake and outlet: Offers flexibility in pneumatic connections
Adjustable bumper: Allows stroke adjustment and impact reduction
Twin-rod design: Enhances stability and load capacity
Magnetic switch slots: Enables easy integration of position sensors
Applications
Automation systems
Material handling
Assembly lines
Packaging machinery
Material handling
Assembly lines
Packaging machinery
Additional Information
Pneumatic Connection: 1/8in
Maximum Operating Pressure: 10bar
Operating Temperature Range: -20°C to 70°C
Cushioning Type: Rubber
Dimensions: 312 x 98 x 38mm
Weight: 2920g
Bearing Type: Slide Bearing
Maximum Operating Pressure: 10bar
Operating Temperature Range: -20°C to 70°C
Cushioning Type: Rubber
Dimensions: 312 x 98 x 38mm
Weight: 2920g
Bearing Type: Slide Bearing
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore MGP Series, Double Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 20mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
