SMC Pneumatic Guided Cylinder - 20mm Bore, 40mm Stroke, CQM Series, Double Acting
- RS Stock No.:
- 160-789
- Mfr. Part No.:
- CDQMB20-40(KIT)
- Brand:
- SMC
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£79.78
(exc. VAT)
£95.74
(inc. VAT)
- RS Stock No.:
- 160-789
- Mfr. Part No.:
- CDQMB20-40(KIT)
- Brand:
- SMC
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
| Brand | SMC | |
| Stroke | 40mm | |
| Bore | 20mm | |
| Manufacturer Series | CQM | |
| Action | Double | |
| Maximum Operating Pressure | 1 MPa | |
| Cushioning Type | Rubber | |
| Dimensions | 82 x 36 x 36mm | |
| Weight | 198g | |
| Maximum Operating Temperature | +70°C | |
| Length | 82mm | |
| Minimum Operating Temperature | -10°C | |
| Height | 36mm | |
| Width | 36mm | |
Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 40mm | ||
Bore 20mm | ||
Manufacturer Series CQM | ||
Action Double | ||
Maximum Operating Pressure 1 MPa | ||
Cushioning Type Rubber | ||
Dimensions 82 x 36 x 36mm | ||
Weight 198g | ||
Maximum Operating Temperature +70°C | ||
Length 82mm | ||
Minimum Operating Temperature -10°C | ||
Height 36mm | ||
Width 36mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
SMC CQM Compact Guided/Guide Rod Cylinder
SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series cylinders. The non-rotatable cylinders feature a hard anodized aluminium body, and are available as double-acting units with a magnetic piston as standard.