SMC 2 Finger Double Acting Action Pneumatic Gripper, MHZL2-20D3, Parallel Gripping Type
- RS Stock No.:
- 393-232
- Mfr. Part No.:
- MHZL2-20D3
- Brand:
- SMC
Subtotal (1 unit)*
£352.33
(exc. VAT)
£422.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £352.33 |
*price indicative
- RS Stock No.:
- 393-232
- Mfr. Part No.:
- MHZL2-20D3
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Fingers | 2 | |
| Bore Size | 20mm | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 18mm | |
| Series | MHZL2 | |
| Maximum Operating Pressure | 7 bar | |
| Weight | 0.28kg | |
| Gripping Force - Internal | 66N | |
| Gripping Force - External | 42N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 62mm | |
| Standards/Approvals | ISO 4414, RoHS, ISO 10218-1, IEC 60204-1, ISO 4413 | |
| Height | 78mm | |
| Length | 27.6mm | |
| Maximum Operating Frequency | 120cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Fingers 2 | ||
Bore Size 20mm | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 18mm | ||
Series MHZL2 | ||
Maximum Operating Pressure 7 bar | ||
Weight 0.28kg | ||
Gripping Force - Internal 66N | ||
Gripping Force - External 42N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Width 62mm | ||
Standards/Approvals ISO 4414, RoHS, ISO 10218-1, IEC 60204-1, ISO 4413 | ||
Height 78mm | ||
Length 27.6mm | ||
Maximum Operating Frequency 120cpm | ||
The SMC Pneumatic Gripper represents a blend of precision and efficiency, tailored to enhance your automation projects. Designed to deliver reliable performance in tight spaces, this product excels in environments demanding both functionality and versatility. Manufactured using high-quality materials, it promises durability and a long service life, making it an ideal choice for various applications in the industrial sector. Its innovative design integrates seamlessly with existing systems, allowing for straightforward installation and operational integration. With a commitment to high performance, it meets the rigorous standards expected in advanced manufacturing and assembly processes. Overall, this product stands as a crucial component for attaining operational excellence and boosting productivity.
Compact design allows for installation in limited spaces
Durable construction ensures longevity even in demanding environments
High precision performance increases operational efficiency
Simple integration into existing systems for quick setup
Versatile applications suitable for many industrial tasks
Related links
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
