SMC 2 Finger Double Action Pneumatic Gripper, MHZJ2-25DS, Parallel Gripping Type

Subtotal (1 unit)*

£459.60

(exc. VAT)

£551.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£459.60

*price indicative

RS Stock No.:
393-225
Mfr. Part No.:
MHZJ2-25DS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

MHZJ2

Maximum Operating Pressure

7 bar

COO (Country of Origin):
JP
The SMC Parallel Style Air Gripper with Dust Cover is a compact, precise pneumatic gripper designed for various industrial applications. It features double acting and a robust dust cover for enhanced durability in challenging environments, ensuring reliable performance over extended periods.

Bore Size 25 mm
Ambient and fluid temperature -10 to 60 degree C
Max operating frequency 180 cpm

Related links