SMC 2 Finger Double Action Pneumatic Gripper, MHZJ2-20DS, Parallel Gripping Type
- RS Stock No.:
- 393-222
- Mfr. Part No.:
- MHZJ2-20DS
- Brand:
- SMC
Subtotal (1 unit)*
£391.83
(exc. VAT)
£470.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £391.83 |
*price indicative
- RS Stock No.:
- 393-222
- Mfr. Part No.:
- MHZJ2-20DS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action | Double | |
| Manufacturer Series | MHZJ2 | |
| Maximum Operating Pressure | 7 bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Double | ||
Manufacturer Series MHZJ2 | ||
Maximum Operating Pressure 7 bar | ||
- COO (Country of Origin):
- JP
The SMC Parallel Style Air Gripper with Dust Cover is a compact, precise pneumatic gripper designed for various industrial applications. It features double acting and a robust dust cover for enhanced durability in challenging environments, ensuring reliable performance over extended periods.
Bore Size 20 mm
Ambient and fluid temperature -10 to 60 degree C
Max operating frequency 180 cpm
Ambient and fluid temperature -10 to 60 degree C
Max operating frequency 180 cpm
Related links
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
