SMC 2 Finger Double Action Pneumatic Gripper, MHZ2-25D3, Parallel Gripping Type
- RS Stock No.:
- 393-215
- Mfr. Part No.:
- MHZ2-25D3
- Brand:
- SMC
Subtotal (1 unit)*
£383.92
(exc. VAT)
£460.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £383.92 |
*price indicative
- RS Stock No.:
- 393-215
- Mfr. Part No.:
- MHZ2-25D3
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Number of Fingers | 2 | |
Gripping Type | Parallel | |
Action | Double | |
Manufacturer Series | MHZ2 | |
Maximum Operating Pressure | 7 bar | |
Select all | ||
---|---|---|
Brand SMC | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Double | ||
Manufacturer Series MHZ2 | ||
Maximum Operating Pressure 7 bar | ||
- COO (Country of Origin):
- JP
The SMC MHZ2 series standard type parallel air gripper taking the place of the MHQ*2 series. A linear guide provides high rigidity and high accuracy. MHZ2 can operate under higher pressure even at a larger holding point and overhang. High degree of mounting precision is achieved and mounting repeatability is improved.
Standard parallel type air gripper
Double acting and Single acting available
Auto switch capable
Improved rigidity of guide rail
Double acting and Single acting available
Auto switch capable
Improved rigidity of guide rail
Related links
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type