SMC 2 Finger Double Action Pneumatic Gripper, MHT2-32DZ, Toggle Gripping Type
- RS Stock No.:
- 393-195
- Mfr. Part No.:
- MHT2-32DZ
- Brand:
- SMC
Subtotal (1 unit)*
£391.49
(exc. VAT)
£469.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £391.49 |
*price indicative
- RS Stock No.:
- 393-195
- Mfr. Part No.:
- MHT2-32DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Fingers | 2 | |
| Gripping Type | Toggle | |
| Action | Double | |
| Manufacturer Series | MHT2 | |
| Maximum Operating Pressure | 6 bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Fingers 2 | ||
Gripping Type Toggle | ||
Action Double | ||
Manufacturer Series MHT2 | ||
Maximum Operating Pressure 6 bar | ||
- COO (Country of Origin):
- JP
The SMC Toggle-type air gripper from the MHT2 series, designed for secure and stable gripping in automation systems. It features a robust toggle mechanism that ensures consistent performance.
Double acting mechanism for smooth and efficient functionality
Built to withstand demanding industrial environments
Built to withstand demanding industrial environments
Related links
- SMC 2 Finger Double Action Pneumatic Gripper Toggle Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Toggle Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Action Pneumatic Gripper Radial Gripping Type
- Festo 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
