SMC 2 Finger Double Action Pneumatic Gripper, MHKL2-12D, Parallel Gripping Type
- RS Stock No.:
- 393-171
- Mfr. Part No.:
- MHKL2-12D
- Brand:
- SMC
Subtotal (1 unit)*
£367.03
(exc. VAT)
£440.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £367.03 |
*price indicative
- RS Stock No.:
- 393-171
- Mfr. Part No.:
- MHKL2-12D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action | Double | |
| Manufacturer Series | MHKL | |
| Maximum Operating Pressure | 6 bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Double | ||
Manufacturer Series MHKL | ||
Maximum Operating Pressure 6 bar | ||
- COO (Country of Origin):
- JP
The SMC Wedge cam-operated slide guide air gripper designed for precise and reliable gripping in pneumatic systems. It is compact and versatile, making it suitable for various industrial applications.
Compact design
Durable construction
Durable construction
Related links
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Action Pneumatic Gripper Parallel Gripping Type
