SMC 2 Finger Double Acting Action Pneumatic Gripper, MHF2-20D2R, Low Profile Gripping Type
- RS Stock No.:
- 393-161
- Mfr. Part No.:
- MHF2-20D2R
- Brand:
- SMC
Subtotal (1 unit)*
£626.87
(exc. VAT)
£752.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £626.87 |
*price indicative
- RS Stock No.:
- 393-161
- Mfr. Part No.:
- MHF2-20D2R
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Bore Size | 20mm | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Low Profile | |
| Stroke Length | 20mm | |
| Action Type | Double Acting | |
| Series | MHF2 | |
| Maximum Operating Pressure | 7 bar | |
| Port Size | M5 x 0.8 | |
| Weight | 1225g | |
| Open Width | 48mm | |
| Closed Width | 0mm | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 141N | |
| Gripping Force - External | 141N | |
| Maximum Operating Temperature | 60°C | |
| Width | 174mm | |
| Standards/Approvals | RoHS | |
| Length | 62mm | |
| Height | 41mm | |
| Maximum Operating Frequency | 120cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Bore Size 20mm | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Low Profile | ||
Stroke Length 20mm | ||
Action Type Double Acting | ||
Series MHF2 | ||
Maximum Operating Pressure 7 bar | ||
Port Size M5 x 0.8 | ||
Weight 1225g | ||
Open Width 48mm | ||
Closed Width 0mm | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 141N | ||
Gripping Force - External 141N | ||
Maximum Operating Temperature 60°C | ||
Width 174mm | ||
Standards/Approvals RoHS | ||
Length 62mm | ||
Height 41mm | ||
Maximum Operating Frequency 120cpm | ||
- COO (Country of Origin):
- JP
The SMC MHF2 Series low profile air gripper designed to save substantial space. The height of the MHF2 gripper is approximately 1/3 the size of an equivalent MHZ series gripper. Finger strokes are available in short, long, and intermediate for each size. High rigidity can be obtained due to adoption of linear guide.
Offers enhanced airflow performance for improved efficiency
Built with durable materials designed for long lasting use
Compact design allows for versatile integration in various setups
Facilitates easy installation and maintenance procedures
Designed to withstand demanding operational conditions
Streamlined functionality accelerates operational workflow
Related links
- SMC 2 Finger Double Acting Action Pneumatic Gripper Low Profile Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Low Profile Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Low Profile Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Low Profile Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Low Profile Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Low Profile Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Low Profile Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Low Profile Gripping Type