SMC 2 Finger Double Acting Action Pneumatic Gripper, MIW20-20D2, Parallel Gripping Type
- RS Stock No.:
- 369-862
- Mfr. Part No.:
- MIW20-20D2
- Brand:
- SMC
Subtotal (1 unit)*
£358.90
(exc. VAT)
£430.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £358.90 |
*price indicative
- RS Stock No.:
- 369-862
- Mfr. Part No.:
- MIW20-20D2
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Fingers | 2 | |
| Bore Size | 20 mm | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Stroke Length | 20mm | |
| Action Type | Double Acting | |
| Series | MIW | |
| Maximum Operating Pressure | 7 bar | |
| Weight | 650g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 155mm | |
| Standards/Approvals | IEC947-5-2, JISC0920, IEC529 | |
| Length | 29.5mm | |
| Width | 64 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Fingers 2 | ||
Bore Size 20 mm | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Stroke Length 20mm | ||
Action Type Double Acting | ||
Series MIW | ||
Maximum Operating Pressure 7 bar | ||
Weight 650g | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Height 155mm | ||
Standards/Approvals IEC947-5-2, JISC0920, IEC529 | ||
Length 29.5mm | ||
Width 64 mm | ||
- COO (Country of Origin):
- JP
The SMC Pneumatic escapement designed to reliably separate and feed individual parts in automation systems. Its robust design ensures smooth and efficient operation in assembly and production lines.
Durable construction for long lasting performance in demanding environments
Compact design suitable for space saving installations
Related links
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper, Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
