SMC 1 Finger Double Action Pneumatic Gripper, MIS25-30D, Parallel Gripping Type
- RS Stock No.:
- 369-861
- Mfr. Part No.:
- MIS25-30D
- Brand:
- SMC
Subtotal (1 unit)*
£216.52
(exc. VAT)
£259.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £216.52 |
*price indicative
- RS Stock No.:
- 369-861
- Mfr. Part No.:
- MIS25-30D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Fingers | 1 | |
| Gripping Type | Parallel | |
| Action | Double | |
| Manufacturer Series | MIS | |
| Maximum Operating Pressure | 7 bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Fingers 1 | ||
Gripping Type Parallel | ||
Action Double | ||
Manufacturer Series MIS | ||
Maximum Operating Pressure 7 bar | ||
- COO (Country of Origin):
- JP
The SMC Pneumatic escapement designed for separating and feeding individual parts in automation systems. Its innovative design ensures smooth operation and reliable performance in assembly and production lines.
Floating mechanism allows easy finger replacement
Compact and durable construction for long lasting functionality
Optimized for efficient operation in automation setups
Compact and durable construction for long lasting functionality
Optimized for efficient operation in automation setups
Related links
- SMC 1 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 1 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 3 Finger Double Action Pneumatic Gripper Parallel Gripping Type
