Festo 2 Finger Double Action Pneumatic Gripper, DHWC-25-A-S-NO, Angle Gripping Type
- RS Stock No.:
- 351-296
- Mfr. Part No.:
- DHWC-25-A-S-NO
- Brand:
- Festo
Subtotal (1 unit)*
£413.07
(exc. VAT)
£495.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £413.07 |
*price indicative
- RS Stock No.:
- 351-296
- Mfr. Part No.:
- DHWC-25-A-S-NO
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Number of Fingers | 2 | |
Gripping Type | Angle | |
Action | Double | |
Manufacturer Series | DHWC-25-A-S-NO | |
Maximum Operating Pressure | 8 bar | |
Select all | ||
---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Gripping Type Angle | ||
Action Double | ||
Manufacturer Series DHWC-25-A-S-NO | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- CN
The Festo angle gripper combines precision and reliability, making it an essential component for pneumatic applications. Built with a robust design, it offers excellent performance in various scenarios, including intricate assembly tasks and automated handling. The innovative gripper mechanism ensures high accuracy and repeatability, catering to a variety of industrial requirements. With its dual-jaw system, it guarantees a dependable grip, even under the most demanding conditions. Its versatile operating modes and extensive compatibility with pneumatic systems make it ideal for diverse applications, answering the industry's need for efficient and dependable gripping solutions.
Maximises performance with a pneumatic drive system
Designed for flexible mounting positions enhancing integration
Achieves high operational accuracy and reliability
Features corrosion resistant materials to ensure longevity
Lightweight build aids in easy handling during installation
Pilot operated motion for better control in operation
Incorporates position detection through proximity switches
Designed for flexible mounting positions enhancing integration
Achieves high operational accuracy and reliability
Features corrosion resistant materials to ensure longevity
Lightweight build aids in easy handling during installation
Pilot operated motion for better control in operation
Incorporates position detection through proximity switches