Festo 2 Finger Double Action Pneumatic Gripper, HPPF-16-64-A-S, Parallel Gripping Type
- RS Stock No.:
- 350-870
- Mfr. Part No.:
- HPPF-16-64-A-S
- Brand:
- Festo
Subtotal (1 unit)*
£650.31
(exc. VAT)
£780.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £650.31 |
*price indicative
- RS Stock No.:
- 350-870
- Mfr. Part No.:
- HPPF-16-64-A-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Number of Fingers | 2 | |
Gripping Type | Parallel | |
Action | Double | |
Manufacturer Series | HPPF-16-64-A-S | |
Maximum Operating Pressure | 7 bar | |
Select all | ||
---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Double | ||
Manufacturer Series HPPF-16-64-A-S | ||
Maximum Operating Pressure 7 bar | ||
- COO (Country of Origin):
- CN
The Festo parallel gripper is designed for precision in automated handling tasks, offering a robust pneumatic drive system and a flat mounting design suitable for various applications. With an impressive total stroke of 64 mm and a dual-jaw design, it ensures reliable performance in demanding environments. Built for efficiency, it features minimal backlash and a high repetition accuracy, making it an excellent choice for sensitive or critical operations. The gripper also boasts a cleanroom class designation, confirming its suitability for use in controlled environments. Its durable materials, including high-alloy stainless steel and anodized aluminum, ensure longevity and corrosion resistance, while the integrated ball guide provides smooth operation.
Dual-jaw design enhances gripping performance and stability
Elastic cushioning at both ends protects delicate components during operation
Compliant with RoHS standards which ensuring environmental safety
Pneumatic connection via M5 allows for easy integration into existing systems
Maximally efficient with a low operating frequency of 1 Hz
Designed for lubrication compatibility allowing for versatile operation
Corrosion resistance class CRC 0 ensures long-lasting durability against wear
Elastic cushioning at both ends protects delicate components during operation
Compliant with RoHS standards which ensuring environmental safety
Pneumatic connection via M5 allows for easy integration into existing systems
Maximally efficient with a low operating frequency of 1 Hz
Designed for lubrication compatibility allowing for versatile operation
Corrosion resistance class CRC 0 ensures long-lasting durability against wear