Festo 2 Finger Double Action Pneumatic Gripper, HPPF-12-24-A-S, Parallel Gripping Type
- RS Stock No.:
- 350-868
- Mfr. Part No.:
- HPPF-12-24-A-S
- Brand:
- Festo
Subtotal (1 unit)*
£517.44
(exc. VAT)
£620.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £517.44 |
*price indicative
- RS Stock No.:
- 350-868
- Mfr. Part No.:
- HPPF-12-24-A-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Number of Fingers | 2 | |
Gripping Type | Parallel | |
Action | Double | |
Manufacturer Series | HPPF-12-24-A-S | |
Maximum Operating Pressure | 7 bar | |
Select all | ||
---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Double | ||
Manufacturer Series HPPF-12-24-A-S | ||
Maximum Operating Pressure 7 bar | ||
- COO (Country of Origin):
- CN
The Festo parallel gripper is designed to deliver exceptional precision and versatility in automated handling processes. Featuring a robust dual-action pneumatic drive, it effortlessly opens and closes gripping jaws with remarkable efficiency. The HPPF-12-24-A-S excels in a range of environments, thanks to its corrosion-resistant materials and wide operating temperature. Ideal for high-frequency applications, it combines a compact size with powerful gripping force, making it an essential addition to any production line—especially those involved in delicate tasks like assembling intricate components. Whether you need reliability in handling Li-ion battery materials or components that require stringent cleanliness standards, this gripper meets diverse industry demands without compromise.
Dual-acting drive for enhanced gripping performance
Compact design allows for space-saving integration
Low operating pressure requirements for energy efficiency
Elastic cushioning for safe and gentle handling of fragile parts
High repetition accuracy ensures consistent results
Robust construction suited for demanding operational conditions
Compact design allows for space-saving integration
Low operating pressure requirements for energy efficiency
Elastic cushioning for safe and gentle handling of fragile parts
High repetition accuracy ensures consistent results
Robust construction suited for demanding operational conditions