Festo 2 Finger Double Action Pneumatic Gripper, HPPF-8-16-A, Parallel Gripping Type
- RS Stock No.:
- 344-104
- Mfr. Part No.:
- HPPF-8-16-A
- Brand:
- Festo
Subtotal (1 unit)*
£387.83
(exc. VAT)
£465.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £387.83 |
*price indicative
- RS Stock No.:
- 344-104
- Mfr. Part No.:
- HPPF-8-16-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Number of Fingers | 2 | |
Gripping Type | Parallel | |
Action | Double | |
Manufacturer Series | HPPF-8-16-A | |
Maximum Operating Pressure | 7 bar | |
Select all | ||
---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Double | ||
Manufacturer Series HPPF-8-16-A | ||
Maximum Operating Pressure 7 bar | ||
- COO (Country of Origin):
- CN
The Festo Parallel Gripper showcases advanced engineering to meet high demands in automation. Its robust pneumatic drive system ensures powerful gripping actions, making it ideal for precise handling tasks across various applications. Designed with an elastic cushioning mechanism, it guarantees smooth operation and reliability, even under varying loads. The gripper can effectively operate within a broad pressure range, allowing versatility in different environments. Further enhancing its functionality is its cleanroom class rating, making it suitable for sensitive industries such as electronics or pharmaceuticals. This exceptional piece of equipment combines efficiency and durability, underpinning its essential role in modern manufacturing.
Dual gripper jaws provide enhanced gripping capability
Elastic cushioning ensures gentle handling of delicate components
Robust ball guide system for increased stability and accuracy
High corrosion resistance due to advanced material choices
Flexible mounting options for versatility in installation
Supreme reliability with a repetition accuracy of ≤0.03 mm
Elastic cushioning ensures gentle handling of delicate components
Robust ball guide system for increased stability and accuracy
High corrosion resistance due to advanced material choices
Flexible mounting options for versatility in installation
Supreme reliability with a repetition accuracy of ≤0.03 mm