Festo 2 Finger Double Action Pneumatic Gripper, HPPF-16-32-A-S, Parallel Gripping Type

Subtotal (1 unit)*

£570.57

(exc. VAT)

£684.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£570.57

*price indicative

RS Stock No.:
344-100
Mfr. Part No.:
HPPF-16-32-A-S
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

HPPF-16-32-A-S

Maximum Operating Pressure

7 bar

COO (Country of Origin):
CN
The Festo Parallel Gripper represents the pinnacle of precision and reliability in automation. Designed to handle intricate tasks with utmost efficiency, it features a robust pneumatic drive system, ensuring smooth operation across various applications. Tailored for environments where performance and accuracy are paramount, this gripper operates with impressive repetition accuracy and minimal backlash, enhancing your production quality. Its sleek, flat mounting design allows for easy integration into your existing systems, while the corrosion resistant materials guarantee longevity even in demanding conditions. With a total stroke of 32 mm and a gripping force of 241.28 N, this unit is ideal for a range of industrial applications, making it a valuable addition to any automation setup.

Equipped with elastic cushioning rings for enhanced protection of gripped components
Utilises a ball guide for smooth and precise movements
Offers an operating medium of compressed air compliant with ISO standards
Facilitates installation flexibility through an optional mounting position
Features a cleanroom class rating which ensuring suitability for sensitive environments
Lightweight design at only 524 g promoting efficient operation