SMC AS Series Threaded Flow Controller, M5 x 0.8 Male Inlet Port x 3.2mm Tube Outlet Port
- RS Stock No.:
- 863-3566
- Mfr. Part No.:
- AS1201F-M5-23A
- Brand:
- SMC
Stock information currently inaccessible
- RS Stock No.:
- 863-3566
- Mfr. Part No.:
- AS1201F-M5-23A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Type | Exhaust | |
| Inlet Port Type | Threaded | |
| Threaded Inlet Port | M5 x 0.8 Male | |
| Tube Outlet Port | 3.2mm | |
| Manufacturer Series | AS | |
| Outlet Port Type | Tube | |
| Minimum Outlet Pressure | 0.1MPa | |
| Maximum Outlet Pressure | 1 (Operating) MPa, 1.5 (Proof) MPa | |
| Threaded Inlet Thread Gender | Male | |
| Threaded Inlet Thread Standard | Metric | |
| Threaded Inlet Thread Size | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Type Exhaust | ||
Inlet Port Type Threaded | ||
Threaded Inlet Port M5 x 0.8 Male | ||
Tube Outlet Port 3.2mm | ||
Manufacturer Series AS | ||
Outlet Port Type Tube | ||
Minimum Outlet Pressure 0.1MPa | ||
Maximum Outlet Pressure 1 (Operating) MPa, 1.5 (Proof) MPa | ||
Threaded Inlet Thread Gender Male | ||
Threaded Inlet Thread Standard Metric | ||
Threaded Inlet Thread Size M5 x 0.8 | ||
