SMC AS Series Tube Speed Controller, 2mm Tube Inlet Port x 2mm Tube Outlet Port
- RS Stock No.:
- 827-0752
- Mfr. Part No.:
- AS1002F-02
- Brand:
- SMC
Stock information currently inaccessible
- RS Stock No.:
- 827-0752
- Mfr. Part No.:
- AS1002F-02
- Brand:
- SMC
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Type | Exhaust | |
| Inlet Port Type | Tube | |
| Tube Inlet Port | 2mm | |
| Tube Outlet Port | 2mm | |
| Manufacturer Series | AS | |
| Outlet Port Type | Tube | |
| Minimum Outlet Pressure | 0.1MPa | |
| Maximum Outlet Pressure | 1(Outlet) MPa, 1.5(Proof) MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Type Exhaust | ||
Inlet Port Type Tube | ||
Tube Inlet Port 2mm | ||
Tube Outlet Port 2mm | ||
Manufacturer Series AS | ||
Outlet Port Type Tube | ||
Minimum Outlet Pressure 0.1MPa | ||
Maximum Outlet Pressure 1(Outlet) MPa, 1.5(Proof) MPa | ||
