RS PRO Threaded Flow Regulator x Push In 4 mm Tube Outlet Port
- RS Stock No.:
- 176-1893
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-1893
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Flow Controller | |
| Inlet Port Type | Threaded | |
| Tube Outlet Port | Push In 4 mm | |
| Outlet Port Type | Tube | |
| Minimum Outlet Pressure | 1bar | |
| Maximum Outlet Pressure | 10bar | |
| Threaded Inlet Thread Gender | Male | |
| Threaded Inlet Thread Standard | Metric | |
| Threaded Inlet Thread Size | M5 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Flow Controller | ||
Inlet Port Type Threaded | ||
Tube Outlet Port Push In 4 mm | ||
Outlet Port Type Tube | ||
Minimum Outlet Pressure 1bar | ||
Maximum Outlet Pressure 10bar | ||
Threaded Inlet Thread Gender Male | ||
Threaded Inlet Thread Standard Metric | ||
Threaded Inlet Thread Size M5 | ||
- COO (Country of Origin):
- IT
This range came up to answer the most extreme demands of pneumatic automation. It is a line in technopolymer , lighter and more compact which offers to demanding customers high performances. Wide Range ø 2 - 14 mm.
Main advantages:
Quick connection and disconnection
Full Flow and Vacuum resistant tank
to special shaped seals
3 threads available, BSPP, BSPT (universal short)
& Metric
Lighter and More compact
Specific configurations to satisfy the advanced
robotics
Silicon Free
Applications
Robotics
Automotive
Textile, Packaging, Handling
Compressed Air Circuit
Industrial Water
Vacuum
Quick connection and disconnection
Full Flow and Vacuum resistant tank
to special shaped seals
3 threads available, BSPP, BSPT (universal short)
& Metric
Lighter and More compact
Specific configurations to satisfy the advanced
robotics
Silicon Free
Applications
Robotics
Automotive
Textile, Packaging, Handling
Compressed Air Circuit
Industrial Water
Vacuum
