Camozzi MVU Series Valve Pneumatic Flow Control Valve, Inlet Male, Threaded M5 M5, Outlet Female Threaded M5 M5

Image representative of range

Subtotal (1 unit)*

£20.22

(exc. VAT)

£24.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.22

*price indicative

RS Stock No.:
830-225
Mfr. Part No.:
MVU 702-M5
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Product Type

Pneumatic Flow Control Valve

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Sub Type

Valve

Inlet Connection Size

M5

Outlet Connection Size

M5

Series

MVU

Inlet Thread Standard

M5

Maximum Operating Pressure

10 bar

Inlet Port Gender

Male

Material

Stainless Steel

Outlet Thread Standard

M5

Minimum Operating Temperature

0°C

Outlet Port Gender

Female

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Minimum Operating Pressure

1bar

COO (Country of Origin):
IT
The Camozzi Valve is designed for industrial applications, providing essential control and regulation of fluid flow. Its robust design ensures reliability in various operational environments.

Compact dimensions make it suitable for tight spaces

Offers precise flow control and stability in operation

Manufactured with Durable materials for enhanced longevity

Specially formulated for industrial applications with general terms of sale

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy