Camozzi MCU Series Valve Pneumatic Flow Control Valve, Inlet Male, Threaded G 1/4 in, Outlet Female Threaded G 1/4 in

Image representative of range

Subtotal (1 unit)*

£16.40

(exc. VAT)

£19.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.40

*price indicative

RS Stock No.:
830-177
Mfr. Part No.:
MCU 706-1/4
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Product Type

Pneumatic Flow Control Valve

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Sub Type

Valve

Inlet Connection Size

1/4 in

Outlet Connection Size

1/4 in

Series

MCU

Inlet Thread Standard

G

Inlet Port Gender

Male

Maximum Operating Pressure

10 bar

Outlet Port Gender

Female

Outlet Thread Standard

G

Minimum Operating Temperature

0°C

Material

Stainless Steel

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Minimum Operating Pressure

1bar

COO (Country of Origin):
IT
The Camozzi Valve is designed specifically for industrial applications, offering reliable performance and durability in a Compact form factor. This product assures efficient control and operation in various systems.

Designed for industrial applications, ensuring robust performance

Compact dimensions facilitate easy installation in tight spaces

Specific mechanical characteristics enhance operational reliability

Constructed to withstand demanding conditions with long-lasting effectiveness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy