SMC AS Series Speed Controller Speed Controller, AS2301FS-01-06SA, Inlet Female, 1/8 in R R 1/8 in, Outlet Female
- RS Stock No.:
- 393-690
- Mfr. Part No.:
- AS2301FS-01-06SA
- Brand:
- SMC
Subtotal (1 unit)*
£15.62
(exc. VAT)
£18.74
(inc. VAT)
FREE delivery for orders over £60.00
- 10 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £15.62 |
*price indicative
- RS Stock No.:
- 393-690
- Mfr. Part No.:
- AS2301FS-01-06SA
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | 1/8 in R | |
| Outlet Connection Type | One-touch Fitting | |
| Product Type | Speed Controller | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/8 in | |
| Outlet Connection Size | 6 mm | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Female | |
| Material | PBT, Brass | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4414, ISO 9001, ISO 14001, RoHS, JIS B 8370 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Model Number | AS2301FS-01-06SA | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type 1/8 in R | ||
Outlet Connection Type One-touch Fitting | ||
Product Type Speed Controller | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/8 in | ||
Outlet Connection Size 6 mm | ||
Series AS | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Female | ||
Material PBT, Brass | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4414, ISO 9001, ISO 14001, RoHS, JIS B 8370 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Model Number AS2301FS-01-06SA | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
SMC Series AS Speed Controller, 6mm Outlet size, 1/8 inches Inlet size - AS2301FS-01-06SA
Features & Benefits
• Proof pressure 1.5MPa provides margin against pressure spikes
• Operating temperature range -5 to 60°C supports varied plant conditions
• Minimum operating pressure 0.1MPa enables control at low supply pressures
• Female 1/8 inches R inlet allows compatibility with standard pneumatic lines
• 6mm one‑touch fitting outlet permits Rapid tubing connection
**Applications**
• Ideal for valve timing control in electrical panel actuations
• Used with pneumatic cylinders in mechanical handling systems
• Can be used for flow control in automation test rigs
What materials contact the pneumatic medium and why does it matter?
How does the fitting type affect installation time?
What standards relate to its manufacturing and quality?
How tolerant is the device to overpressure events?
Related links
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
