SMC AS Series Threaded Speed Controller, R 1/2 Male Inlet Port x R 1/2 Male Outlet Port x 12mm Tube Outlet Port
- RS Stock No.:
- 210-159
- Mfr. Part No.:
- AS4201F-04-12S
- Brand:
- SMC
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 210-159
- Mfr. Part No.:
- AS4201F-04-12S
- Brand:
- SMC
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Type | Exhaust | |
| Inlet Port Type | Threaded | |
| Threaded Inlet Port | R 1/2 Male | |
| Tube Outlet Port | 12mm | |
| Manufacturer Series | AS | |
| Outlet Port Type | Threaded, Tube | |
| Threaded Outlet Port | R 1/2 Male | |
| Minimum Outlet Pressure | 0.1MPa | |
| Maximum Outlet Pressure | 1MPa | |
| Threaded Outlet Thread Standard | R | |
| Threaded Outlet Thread Gender | Male | |
| Threaded Inlet Thread Gender | Male | |
| Threaded Inlet Thread Standard | R | |
| Threaded Inlet Thread Size | 1/2 in | |
| Threaded Outlet Thread Size | 1/2 in | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Type Exhaust | ||
Inlet Port Type Threaded | ||
Threaded Inlet Port R 1/2 Male | ||
Tube Outlet Port 12mm | ||
Manufacturer Series AS | ||
Outlet Port Type Threaded, Tube | ||
Threaded Outlet Port R 1/2 Male | ||
Minimum Outlet Pressure 0.1MPa | ||
Maximum Outlet Pressure 1MPa | ||
Threaded Outlet Thread Standard R | ||
Threaded Outlet Thread Gender Male | ||
Threaded Inlet Thread Gender Male | ||
Threaded Inlet Thread Standard R | ||
Threaded Inlet Thread Size 1/2 in | ||
Threaded Outlet Thread Size 1/2 in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
