SMC AS-FG Series Threaded Speed Controller, R 1/8 Male Inlet Port x R 1/8 Male Outlet Port x 6mm Tube Outlet Port
- RS Stock No.:
- 209-963
- Mfr. Part No.:
- AS2201FG-01-06S
- Brand:
- SMC
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£15.94
(exc. VAT)
£19.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £15.94 |
| 5 - 9 | £15.00 |
| 10 + | £14.38 |
*price indicative
- RS Stock No.:
- 209-963
- Mfr. Part No.:
- AS2201FG-01-06S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Type | Exhaust | |
| Inlet Port Type | Threaded | |
| Threaded Inlet Port | R 1/8 Male | |
| Tube Outlet Port | 6mm | |
| Manufacturer Series | AS-FG | |
| Outlet Port Type | Threaded, Tube | |
| Threaded Outlet Port | R 1/8 Male | |
| Minimum Outlet Pressure | 0.1MPa | |
| Maximum Outlet Pressure | 1MPa | |
| Threaded Outlet Thread Standard | R | |
| Threaded Outlet Thread Gender | Male | |
| Threaded Inlet Thread Gender | Male | |
| Threaded Inlet Thread Standard | R | |
| Threaded Outlet Thread Size | 1/8 in | |
| Threaded Inlet Thread Size | 1/8 in | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Type Exhaust | ||
Inlet Port Type Threaded | ||
Threaded Inlet Port R 1/8 Male | ||
Tube Outlet Port 6mm | ||
Manufacturer Series AS-FG | ||
Outlet Port Type Threaded, Tube | ||
Threaded Outlet Port R 1/8 Male | ||
Minimum Outlet Pressure 0.1MPa | ||
Maximum Outlet Pressure 1MPa | ||
Threaded Outlet Thread Standard R | ||
Threaded Outlet Thread Gender Male | ||
Threaded Inlet Thread Gender Male | ||
Threaded Inlet Thread Standard R | ||
Threaded Outlet Thread Size 1/8 in | ||
Threaded Inlet Thread Size 1/8 in | ||
RoHS Status: Not Applicable
