SMC KQ2 Series Straight Threaded Adaptor, G 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
917-1684
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

G 1/8 Male

Connector B

Push In 4 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Manufacturer Series

KQ2

Thread Material

Brass

Maximum Operating Temperature

+60°C

Mounting Type

Bulkhead

Maximum Operating Pressure

1 MPa, 3 (Proof) MPa

Minimum Operating Temperature

-5°C

COO (Country of Origin):
FR

Bulkhead Connector KQ2E


The KQ2E bulkhead connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2E bulkhead connectors are also more compact in design which means that these connectors can be used within a confined space. Bulkhead connectors are designed to connect male thread tubing through a panel. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces


Bulkhead Adapators

Related links