SMC KQ2 Series Elbow Threaded Adaptor, R 1/2 Male to Push In 8 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 873-2691
- Mfr. Part No.:
- KQ2VT12-04AS
- Brand:
- SMC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 873-2691
- Mfr. Part No.:
- KQ2VT12-04AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | R 1/2 Male | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | Elbow Threaded Adaptor | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 Male | |
| Manufacturer Series | KQ2 | |
| Thread Material | Brass | |
| Body Material | PBT | |
| Maximum Operating Temperature | +60°C | |
| Swivel Connection | No | |
| Maximum Operating Pressure | 1 MPa, 3 (Proof) MPa | |
| Minimum Operating Temperature | -5°C | |
| Standards Met | JIS B 0203, JIS B 0205 | |
Select all | ||
|---|---|---|
Brand SMC | ||
Connector A R 1/2 Male | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Elbow Threaded Adaptor | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 Male | ||
Manufacturer Series KQ2 | ||
Thread Material Brass | ||
Body Material PBT | ||
Maximum Operating Temperature +60°C | ||
Swivel Connection No | ||
Maximum Operating Pressure 1 MPa, 3 (Proof) MPa | ||
Minimum Operating Temperature -5°C | ||
Standards Met JIS B 0203, JIS B 0205 | ||
- COO (Country of Origin):
- JP
Triple Universal Adaptor
Banjo/Swivel Fittings

