SMC KSL Series, R 3/8 to Push In 12 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 851-4500
- Mfr. Part No.:
- KSL12-03S
- Brand:
- SMC
Bulk discount available
Subtotal (1 pack of 2 units)*
£123.68
(exc. VAT)
£148.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £61.84 | £123.68 |
| 10 - 18 | £59.365 | £118.73 |
| 20 + | £56.905 | £113.81 |
*price indicative
- RS Stock No.:
- 851-4500
- Mfr. Part No.:
- KSL12-03S
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | R 3/8 | |
| Connector B | Push In 12 mm | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 Male | |
| Manufacturer Series | KSL | |
| Thread Material | Nickel Plated Brass | |
| Maximum Operating Pressure | 1 MPa, 3 (Proof) MPa | |
| Swivel Connection | No | |
| Minimum Operating Temperature | -5°C | |
| Body Material | PBT | |
| Angle | 90° | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A R 3/8 | ||
Connector B Push In 12 mm | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 Male | ||
Manufacturer Series KSL | ||
Thread Material Nickel Plated Brass | ||
Maximum Operating Pressure 1 MPa, 3 (Proof) MPa | ||
Swivel Connection No | ||
Minimum Operating Temperature -5°C | ||
Body Material PBT | ||
Angle 90° | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- JP
Rotary Adaptors - KS Series
The KS series from SMC are rotary one-touch fittings with a double ball race bearing for high speed applications. This series is suitable for vacuum or pressure applications, applicable to use for oscillating and rotating sections in robots.
Ball race bearing for oscillating or 360° rotating applications
One-touch collet includes anti tube-rotation mechanism
Maximum rotational speed 500rpm (4/6mm), 400rpm (8mm)
Low torque rotation style
Copper-free specifications
Electro less nickel plated stud
One-touch collet includes anti tube-rotation mechanism
Maximum rotational speed 500rpm (4/6mm), 400rpm (8mm)
Low torque rotation style
Copper-free specifications
Electro less nickel plated stud
Thread-to-Tube Adaptors

